Low

KEMET  PHE850EA4150MA01R17  Film Suppression Capacitor, 1500 pF, 300 VAC, PHE850 Series, ± 20%, Radial Leaded, Y2

KEMET PHE850EA4150MA01R17
KEMET PHE850EA4150MA01R17
Technical Data Sheet (50.61KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

KEMET PHE850EA4150MA01R17
KEMET PHE850EA4150MA01R17

Product Information

Capacitance:
1500pF
Voltage Rating V AC:
300VAC
Product Range:
PHE850 Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Suppression Class:
Y2
Packaging:
Tape & Reel
Operating Temperature Max:
110°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Indonesia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322500
Weight (kg):
.000659

Alternatives

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.