Low

KEMET  PHE845VD5100MR30L2  Film Suppression Capacitor, 0.01 µF, 760 VAC, PHE845 Series, ± 20%, Radial Leaded, X1

KEMET PHE845VD5100MR30L2
Manufacturer:
KEMET KEMET
Manufacturer Part No:
PHE845VD5100MR30L2
Order Code:
2456433
Product Range
PHE845 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
10000pF
Voltage Rating V AC:
760VAC
Product Range:
PHE845 Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Suppression Class:
X1
Packaging:
Each
Operating Temperature Max:
105°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Indonesia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322500
Weight (kg):
.004

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.