Low

KEMET  PHE844RD6470MR30L2  Film Capacitor, 0.47 µF, X1, 440 V, ± 20%, PHE844 Series, Radial Leaded

KEMET PHE844RD6470MR30L2
Manufacturer:
KEMET KEMET
Manufacturer Part No:
PHE844RD6470MR30L2
Order Code:
2495762
Product Range
PHE844 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The PHE844 series capacitors from Kemet are radial leaded, class X1 metalized polypropylene film EMI suppression capacitors. These capacitors are made of metalized polypropylene film encapsulated with self extinguishing resin in a box of material meeting the requirements of UL94 V-0 standard. It is used as an electromagnetic interference (EMI) suppression filter in across the line applications requiring X1 safety classification and it is suitable for use in situations where failure of the capacitor would not lead to danger of electric shock.
  • Capacitance values ranges from 0.1µF to 2.2µF
  • Voltage rating is 440VAC at 50/60Hz (ENEC), 480VAC at 50/60Hz (UL, cUL)
  • Lead spacing of 22.5mm to 37.5mm
  • Available in ±10%, ±20% tolerance
  • Operating temperature range from -40˚C to 105˚C
  • ENEC, UL, cUL approved
  • Self healing properties
  • 100% screening factory test at 3000VDC

Product Information

Capacitance:
0.47µF
Suppression Class:
X1
Voltage Rating X:
480V
Voltage Rating Y:
-
Capacitor Dielectric Type:
PP (Polypropylene)
Capacitance Tolerance:
± 20%
Product Range:
PHE844 Series
dv/dt Rating:
100V/µs
Capacitor Case Style:
SIP
Capacitor Terminals:
Radial Leaded
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Each
Automotive Qualification Standard:
-
Voltage Rating V AC:
440
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial
  • Consumer Electronics
  • Portable Devices
  • Power Management

Legislation and Environmental

Country of Origin:
Indonesia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322900
Weight (kg):
.010658