Low

F161WP155K050V - 

DC Film Capacitor, 1.5 µF, 50 V, PET (Polyester), ± 10%, F161 Series, 4036 [1091 Metric]

F161WP155K050V - DC Film Capacitor, 1.5 µF, 50 V, PET (Polyester), ± 10%, F161 Series, 4036 [1091 Metric]

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
F161WP155K050V
Order Code:
2449115
Product Range
F161 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1.5µF
:
50V
:
PET (Polyester)
:
± 10%
:
F161 Series
:
4036 [1091 Metric]
:
SMD
:
-
:
-55°C
:
125°C
:
AEC-Q200
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

KEMET's F161 Series polyester (PET) film surface mount capacitor is encapsulated in a self-extinguishing material meeting the requirements of UL 94 V-0. This series meets IEC 60384-19 standards, as well as the demanding Automotive Electronics Council's AEC-Q200 qualification. Typical applications include bypassing and signal coupling. F161 is a general-purpose series designed for the highest reliability.
  • Rated voltage: 50 - 630 VDC / 30 - 250 VAC
  • Capacitance range: 0.01 - 12 µF / Capacitance tolerance: ±5%, ±10%, ±20%, other tolerances available on request.
  • EIA size: 2220 - 6560
  • Climatic category: 55/125/56
  • RoHS Compliant and lead-free terminations
  • Operating temperature range of -55˚C to +125˚C
  • Automotive grade AEC-Q200 qualified

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2449115RL Check stock

27 In stock

27 available for 4 - 6 day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/17/18
Php289.50 Php 289.50
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + Php289.50
10 + Php233.80
100 + Php182.20
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2449115) x 289.5 = Php289.50
Total Price: Php289.50
Choose your packaging preference