Low

KEMET  F161WP104K250V  Film Capacitor, 0.1 µF, PET (Polyester), 250 V, F161 Series, ± 10%, SMD

KEMET F161WP104K250V
Technical Data Sheet (70.44KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
0.1µF
Capacitor Dielectric Type:
PET (Polyester)
Voltage Rating:
250V
Product Range:
F161 Series
Capacitance Tolerance:
± 10%
Capacitor Terminals:
SMD
Packaging:
Cut Tape
Lead Spacing:
-
Capacitor Case Style:
4036 [1091 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Italy

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322500
Weight (kg):
.018607