Low

KEMET  ESD-R-47  FERRITE CORE, TOROIDAL, 25.5MM X 16MM

KEMET ESD-R-47
Technical Data Sheet (983.19KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Impedance @ 100MHz:
-
Length:
16mm
Frequency Min:
-
Frequency Max:
100MHz
Inner Diameter:
25.5mm
Outer Diameter:
48mm
Product Range:
ESD-R Series
External Diameter:
48
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85049011
Weight (kg):
.001

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.