Low

C907U152MZVDBA7317 - 

Ceramic Suppression Capacitor, Disc, 1500 pF, 900 Series, ± 20%, X1 / Y2, 440 V, 300 V

C907U152MZVDBA7317 - Ceramic Suppression Capacitor, Disc, 1500 pF, 900 Series, ± 20%, X1 / Y2, 440 V, 300 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C907U152MZVDBA7317
Order Code:
2440205
Product Range
900 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1500pF
:
900 Series
:
± 20%
:
X1 / Y2
:
440V
:
300V
:
Cut Tape
:
-40°C
:
125°C
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 900 series encapsulated ceramic Disc Capacitor is specifically designed for interference suppression AC line filtering applications. Having internationally recognized safety certifications, these capacitors are well-suited for applications that require keeping potentially disruptive or damaging line transients and EMI out of susceptible equipment. They are also an ideal solution when needing to suppress line disturbances at the source. Safety Certified capacitors are classified as either X or Y capacitors. Class X capacitors are primarily used in line-to line (across-the-line) applications. In this application there is no danger of electric shock to humans should the capacitor fail, but could result in a risk of fire. The class Y capacitor is primarily used in line-to-ground (line by-pass) applications. In this application, failure of the capacitor could lead to danger of electric shock.
  • High reliability
  • Preformed (crimped) or straight lead configurations
  • Non-polar device, minimizing installation concerns
  • 100% Pure matte tin-plated lead finish allowing for excellent solderability
  • Encapsulation meets flammability standard UL94V-0
  • Halogen-free
  • Capacitance offerings ranging from 10pF up to 10nF
  • Available capacitance tolerances of ±5%, ±10% and ±20%

Related Searches

1,613 In stock

1,613 available for 4 - 6 day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/30/18
Php27.00 Php 27.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + Php27.00
10 + Php15.80
100 + Php9.60
500 + Php8.70
1000 + Php6.50
2000 + Php5.80
10000 + Php5.40
25000 + Php5.10
50000 + Php4.60
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.