Low

KEMET  C1210X106K3RACTU.  CERAMIC CAPACITOR, 10UF, 25V, X7R, 10%, 1210, FULL REEL

KEMET C1210X106K3RACTU.
Technical Data Sheet (66.35KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
1210 [3225 Metric]
Capacitance:
10µF
Voltage Rating:
25V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
X Series FT-CAP
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.000165

Alternatives

SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 10 µF, 25 V, ± 10%, X7R, C Series

KEMET

Cut Tape
1,940 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php201.60 10+ Php159.90 100+ Php115.40 500+ Php103.30 more…

Buy

CERAMIC CAPACITOR, 10UF, 25V, X7R, 10%, 1210, FULL REEL

TDK

Short Lead Time

Price for: Each (Supplied on Full Reel)

1000+ Php35.30 2000+ Php23.90 3000+ Php15.40 5000+ Php12.90

Buy

CERAMIC CAPACITOR, 10UF, 25V, X7R, 10%, 1210, FULL REEL

TAIYO YUDEN

2,000 in stock

Price for: Each (Supplied on Full Reel)

2000+ Php43.80 4000+ Php29.50 6000+ Php19.10 10000+ Php16.00

Buy

SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 10 µF, 25 V, ± 10%, X7R, C Series

TDK

918 in stock

Price for: Each (Supplied on Cut Tape)

5+ Php28.40 250+ Php21.90 500+ Php16.70 1000+ Php14.50 more…

Buy

SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 10 µF, 25 V, ± 10%, X7R, GCM Series

MURATA

Cut Tape
1,482 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php74.20 10+ Php62.10 50+ Php50.40 100+ Php39.70 more…

Buy

SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 10 µF, 25 V, ± 10%, X7R, C Series

TDK

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

1000+ Php8.00 5000+ Php7.40 10000+ Php6.70

Buy

SMD Multilayer Ceramic Capacitor, 1210 [3225 Metric], 10 µF, 25 V, ± 10%, X7R, WCAP-CSGP Series

WURTH ELEKTRONIK

Cut Tape
3,989 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php23.70 10+ Php19.90 25+ Php17.30 50+ Php15.40 more…

Buy

Similar Products