Low

KEMET  C0805C101K1GACTU  CERAMIC CAPACITOR 100PF 100V, C0G, 10%, 0805

KEMET C0805C101K1GACTU
Technical Data Sheet (65.54KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
0805 [2012 Metric]
Capacitance:
100pF
Voltage Rating:
100V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
C0G / NP0
Product Range:
C Series
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.00005

Alternatives

CERAMIC CAPACITOR 100PF 100V, C0G, 10%, 0805, FULL REEL

AVX

28,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ Php0.90

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 100 pF, 100 V, ± 10%, C0G / NP0

AVX

Cut Tape
12,713 in stock

Price for: Each (Supplied on Cut Tape)

10+ Php6.50 100+ Php4.00 500+ Php3.00 1000+ Php2.60 more…

Buy

Similar Products