Low

KEMET  C0402C562K5RACTU.  CERAMIC CAPACITOR 5600PF, 50V, X7R, 10%, 0402, FULL REEL

KEMET C0402C562K5RACTU.
Manufacturer:
KEMET KEMET
Manufacturer Part No:
C0402C562K5RACTU.
Order Code:
1168550
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
0402 [1005 Metric]
Capacitance:
5600pF
Voltage Rating:
50V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
C Series
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
0
Weight (kg):
0

Alternatives

Similar Products