Low

JST (JAPAN SOLDERLESS TERMINALS)  VTR-02(P)  Connector Housing, VT Series, Receptacle, 2 Ways, 11.88 mm, SVT-41T-P1.1 Crimp Socket Contact

JST (JAPAN SOLDERLESS TERMINALS) VTR-02(P)
Technical Data Sheet (123.18KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
VT Series
Gender:
Receptacle
No. of Positions:
2Ways
Pitch Spacing:
11.88mm
For Use With:
SVT-41T-P1.1 Crimp Socket Contact
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.001088

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.