Low

JST (JAPAN SOLDERLESS TERMINALS)  FVGS5-6C (LF)  Fork / Spade Tongue Terminal, 12 AWG, 10 AWG, 6 mm², M5, 10

JST (JAPAN SOLDERLESS TERMINALS) FVGS5-6C (LF)
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Wire Size AWG Min:
12AWG
Wire Size AWG Max:
10AWG
Conductor Area CSA:
6mm²
Stud Size - Metric:
M5
Stud Size - Imperial:
10
Insulator Material:
Vinyl
Insulator Colour:
Yellow
Terminal Material:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85359000
Weight (kg):
.0092

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.