Low

JST (JAPAN SOLDERLESS TERMINALS)  FVGS4-1C (LF)  Fork / Spade Tongue Terminal, FVGS Series, 1.5 mm², M4, 8

JST (JAPAN SOLDERLESS TERMINALS) FVGS4-1C (LF)
Technical Data Sheet (39.45KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
FVGS Series
Wire Size AWG Min:
-
Wire Size AWG Max:
-
Conductor Area CSA:
1.5mm²
Stud Size - Metric:
M4
Stud Size - Imperial:
8
Insulator Material:
Vinyl
Insulator Colour:
Red
Terminal Material:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85359000
Weight (kg):
.081193

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.