Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLASER COMPONENTS
Manufacturer Part No2008361Copy
Manufacturer Standard Lead Time6 weeks
Order Code1272658
Product RangeADL-650
Also Known AsADL-65055TL
Your Part Number
137 In Stock
Need more?
137 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php314.100 |
| 10+ | Php279.000 |
| 25+ | Php249.300 |
| 50+ | Php245.300 |
Price for:Each
Minimum: 1
Multiple: 1
Php314.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASER COMPONENTS
Manufacturer Part No2008361Copy
Manufacturer Standard Lead Time6 weeks
Order Code1272658
Product RangeADL-650
Also Known AsADL-65055TL
Technical Datasheet
Wavelength Typ655nm
No. of Pins3Pins
Diode Case StyleThrough Hole
Output Power5mW
Data Rate Max-
Laser Class-
Operating Temperature Min-10°C
Operating Temperature Max50°C
Current Rating25mA
Product RangeADL-650
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 2008361 from Laser Components is a visible laser diode with PCB pins. This device is used for general purpose red laser light source, industrial laser markers/measuring instruments and laser pointers.
- Typical wavelength of 655nm
- FFP single lateral mode
- High precision assembly
- High reliability
- Typical operating current of 25mA
- Typical operating voltage of 2.2V
- Output power of 5mW
- Operating temperature range from -10°C to 50°C
Applications
Industrial
Technical Specifications
Wavelength Typ
655nm
Diode Case Style
Through Hole
Data Rate Max
-
Operating Temperature Min
-10°C
Current Rating
25mA
SVHC
No SVHC (23-Jan-2024)
No. of Pins
3Pins
Output Power
5mW
Laser Class
-
Operating Temperature Max
50°C
Product Range
ADL-650
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804