Product Information
Product Overview
The EA-SRX PB 150-12 is a DC/AC Inverter designed to operate in versatile applications where there is no mains supply available. The units operate with a 12 or 24VDC- source, typically a battery. The AC output voltage (230V 50Hz) is available at a 2 or 3 pin socket (depending on model) to power equipment like TV-receivers as well as some industrial equipment. The Inverters provide a modified sine wave output voltage (PWM). The series EA-TWI is not galvanically isolated. The series EA-SRX-PB provides for galvanic insulation. The units are equipped with extensive protection facilities such as overload/overheat and battery protection. Units up to 300VA are equipped with 2-pole EURO flat sockets, unit with 600 to 1000VA with German Schuko-Sockets.
- Output modified sine wave (PWM)
- Input and output isolated (SRX-PB)
- High efficiency
- Input under - and overvoltage protection with alarm
- Overtemperature and overload protection, short circuit protected
- 80 to 1000VA Output power
Applications
Power Management, Computers & Computer Peripherals, Industrial
Technical Specifications
ITE
1Outlets
230VAC
150VA
149mm
66mm
15VDC
1 Output
150VA
-
119mm
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate