Low

JAPAN AVIATION ELECTRONICS INDUSTRY  TX3-68P-D2ST-LN1E  Wire-To-Board Connector, Straight, 1.27 mm, 68 Contacts, Header, Through Hole, 2 Rows

JAPAN AVIATION ELECTRONICS INDUSTRY TX3-68P-D2ST-LN1E
Manufacturer Part No:
TX3-68P-D2ST-LN1E
Order Code:
9964940
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
1.27mm
No. of Contacts:
68Contacts
Gender:
Header
Product Range:
-
Contact Termination Type:
Through Hole
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Beryllium Copper
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.15

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.