Low

JAPAN AVIATION ELECTRONICS INDUSTRY  KX14-40K2DRE  Stacking Board Connector, Receptacle, 0.8 mm, 40 Contacts, Surface Mount, Gold Plated Contacts

JAPAN AVIATION ELECTRONICS INDUSTRY KX14-40K2DRE
Technical Data Sheet (156.00KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
No. of Contacts:
40Contacts
Gender:
Receptacle
Pitch Spacing:
0.8mm
Contact Termination Type:
Surface Mount
No. of Rows:
2Rows
Row Pitch:
-
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.02

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.