Low

JAPAN AVIATION ELECTRONICS INDUSTRY  DV2R029U11E  I/O Connector, DVI, Receptacle, 29 Contacts, Through Hole, PCB Mount

JAPAN AVIATION ELECTRONICS INDUSTRY DV2R029U11E
Technical Data Sheet (144.30KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Connector Type:
DVI
Gender:
Receptacle
No. of Contacts:
29Contacts
Contact Termination Type:
Through Hole
Connector Mounting:
PCB Mount
Contact Material:
Beryllium Copper
Contact Plating:
Gold Plated Contacts
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.16

Alternatives

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.