Low

JAPAN AVIATION ELECTRONICS INDUSTRY  DV2R024N11E  I/O Connector, 24 Contacts, Receptacle, DVI, Through Hole, PCB Mount

JAPAN AVIATION ELECTRONICS INDUSTRY DV2R024N11E
Manufacturer Part No:
DV2R024N11E
Order Code:
9965149
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Contacts:
24Contacts
Gender:
Receptacle
Connector Type:
DVI
Contact Termination Type:
Through Hole
Product Range:
-
Connector Mounting:
PCB Mount
Contact Plating:
Gold Plated Contacts
Contact Material:
Beryllium Copper
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.01

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.