Low

JAPAN AVIATION ELECTRONICS INDUSTRY  DA1R018H91E  DVI Digital Video Interface Connector, 18 Contacts, Receptacle, PCB Mount, Gold Plated Contacts

JAPAN AVIATION ELECTRONICS INDUSTRY DA1R018H91E
Manufacturer Part No:
DA1R018H91E
Order Code:
9965114
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Contacts:
18Contacts
Gender:
Receptacle
Connector Mounting:
PCB Mount
Connector Body Material:
-
DVI Configuration:
-
Product Range:
-
Contact Plating:
Gold Plated Contacts
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.15

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.