Low

JAPAN AVIATION ELECTRONICS INDUSTRY  DA1P018M91E  I/O Connector, Plug, 18 Contacts, Solder, Cable Mount

JAPAN AVIATION ELECTRONICS INDUSTRY DA1P018M91E
Technical Data Sheet (205.03KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Connector Type:
-
Gender:
Plug
No. of Contacts:
18Contacts
Contact Termination Type:
Solder
Connector Mounting:
Cable Mount
Contact Material:
Copper
Contact Plating:
Gold Plated Contacts
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.12

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.