Low

ITT CANNON  MS3126F14-5P.  CIRCULAR CONNECTOR PLUG, SIZE 14, 5 POSITION, CABLE

ITT CANNON MS3126F14-5P.
ITT CANNON MS3126F14-5P.
Technical Data Sheet (326.92KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

ITT CANNON MS3126F14-5P.
ITT CANNON MS3126F14-5P.

Product Information

Military Specification:
MIL-DTL-26482 Series I
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
5Contacts
Circular Contact Type:
Crimp Pin
Coupling Style:
Bayonet
Insert Arrangement:
14-5
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
N
Service Class:
Environmentally Sealed
Product Range:
MIL-DTL-26482 Series I
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85369010
Weight (kg):
.04536

Associated Products