Low

ITT CANNON  CA01COME32-7SBF80F0-44  Circular Connector, CA-COM-B Series, MIL-DTL-5015 Series Equivalent, Cable Mount Receptacle

ITT CANNON CA01COME32-7SBF80F0-44
Manufacturer Part No:
CA01COME32-7SBF80F0-44
Order Code:
1978216
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The CA01COME32-7SBF80F0-44 from ITT Cannon is CA-COM-B series, MIL-DTL-5015 series equivalent cable mount receptacle with 35 contacts. CA-COM-B series connectors are available in wide range of connector styles and sizes. It provides superior performance in...
  • Rapid mating and unmating by a positive quarter turn bayonet locking mechanism
  • Reverse bayonet coupling, offers exceptional vibration protection by a simple 120° turn
  • 500 mating cycles, IP67 environmental resistance
  • Operating temperature range of -55°C to +125°C
  • Insulation resistance is > 1000Mohm
  • Resilient polychloroprene (neoprene) insulator
  • Moisture and corrosion resistant
  • Operating voltage is 50VAC
  • Aluminium alloy body material with zinc die-cast, nickel plating
  • Copper alloy crimp socket contacts with silver plating

Product Information

Product Range:
CA-COM-B Series
Circular Connector Shell Style:
Cable Mount Receptacle
No. of Contacts:
35Contacts
Circular Contact Type:
Crimp Socket - Contacts Not Supplied
Coupling Style:
Reverse Bayonet
Insert Arrangement:
32-7
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Zinc Die Cast, Nickel
Contact Material:
Copper Alloy
Contact Plating:
Silver
Insert Rotation:
N
Service Class:
Environmentally Sealed
Equivalent Military Specification:
MIL-DTL-5015 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Commercial;
  • Industrial

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85369010
Weight (kg):
.01