Low

IQD FREQUENCY PRODUCTS  LFTCXO063711  OSCILLATOR, TCXO, 19.2MHZ, SMD

IQD FREQUENCY PRODUCTS LFTCXO063711
Technical Data Sheet (281.26KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Frequency Nom:
19.2MHz
Frequency Stability + / -:
0.28ppm
Oscillator Case:
SMD, 7mm x 5mm
Oscillator Output Compatibility:
HCMOS
Supply Voltage Nom:
3.3V
Product Range:
IQXT-200 Series
Operating Temperature Min:
-20°C
Operating Temperature Max:
70°C
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85416000
Weight (kg):
.002

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.