Low

IRS2330DSPBF - 

Power IC, 3 Phase Bridge, 10V-20V Supply, 500mA Out, 500ns Delay, SOIC-28

IRS2330DSPBF - Power IC, 3 Phase Bridge, 10V-20V Supply, 500mA Out, 500ns Delay, SOIC-28

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRS2330DSPBF
Order Code:
1688542
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The IRS2330DSPBF is a 3-phase high voltage high speed power MOSFET and IGBT Half-bridge Driver with three independent high and low-side referenced output channels. Proprietary HVIC technology enables ruggedized monolithic construction. Logic inputs are compatible with CMOS or LSTTL outputs, down to 3.3V logic. A ground-referenced operational amplifier provides analogue feedback of bridge current via an external current sense resistor. A current trip function which terminates all six outputs is also derived from this resistor. An open drain FAULT signal indicates if an over-current or under-voltage shutdown has occurred. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. Propagation delays are matched to simplify use at high frequencies. The floating channel can be used to drive N-channel power MOSFET or IGBT in the high-side configuration which operates up to 600V.
  • Floating channel designed for bootstrap operation
  • Tolerant to negative transient voltage (dV/dt immune)
  • Under-voltage lockout for all channels
  • Overcurrent shutdown turns OFF all six drivers
  • Independent half-bridge drivers
  • Matched propagation delay for all channels
  • 3.3V Logic compatible
  • Outputs out of phase with inputs
  • Cross-conduction prevention logic
  • Integrated operational amplifier
  • Integrated bootstrap diode function
  • 2µs Typical dead-time

Applications

Motor Drive & Control, Power Management

Product Information

:
3 Phase Bridge
:
500mA
:
10V
:
20V
:
SOIC
:
28Pins
:
500ns
:
500ns
:
-40°C
:
125°C
:
Each
:
-
:
-
:
To Be Advised
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
350 in stock

Each (Supplied on Cut Tape)

1+ Php208.90 10+ Php177.70 100+ Php154.10 250+ Php146.50 more…

Related Searches

134 In stock

134 available for 4 - 6 day despatch

Available until stock is exhausted

see cut-off times
Php324.70 Php 324.70
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + Php324.70
10 + Php304.60
25 + Php275.70
100 + Php265.90
250 + Php252.10
500 + Php252.10
1000 + Php243.60
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.