Low

INFINEON  AUIRFB3806  MOSFET Transistor, N Channel, 43 A, 60 V, 0.0126 ohm, 10 V, 2 V

INFINEON AUIRFB3806
Technical Data Sheet (564.65KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
43A
Drain Source Voltage Vds:
60V
On Resistance Rds(on):
0.0126ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
2V
Power Dissipation Pd:
71W
Transistor Case Style:
TO-220AB
No. of Pins:
3Pins
Operating Temperature Max:
175°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.00195

Associated Products