Low

INFINEON  IPW90R1K0C3FKSA1  Power MOSFET, N Channel, 5.7 A, 900 V, 1 ohm, 10 V, 3 V

INFINEON IPW90R1K0C3FKSA1
Technical Data Sheet (548.05KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
5.7A
Drain Source Voltage Vds:
900V
On Resistance Rds(on):
1ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
3V
Power Dissipation Pd:
89W
Transistor Case Style:
TO-247
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.00542

Associated Products

Similar Products