Low

INFINEON  IPD50R520CP  MOSFET Transistor, N Channel, 7.1 A, 550 V, 520 mohm, 10 V, 3 V

INFINEON IPD50R520CP
Technical Data Sheet (791.29KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
7.1A
Drain Source Voltage Vds:
550V
On Resistance Rds(on):
0.52ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
3V
Power Dissipation Pd:
66W
Transistor Case Style:
TO-252
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.0003

Associated Products