Low

INFINEON  BTN7960PAKSA1  IC, H-BRIDGE DRIVER, TO220-7

INFINEON BTN7960PAKSA1
Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
BTN7960PAKSA1
Order Code:
2215545
Product Range
AEC-Q100
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Motor Type:
Half Bridge
No. of Outputs:
1Outputs
Output Current:
-
Output Voltage:
-
Driver Case Style:
TO-220
No. of Pins:
7Pins
Supply Voltage Min:
5V
Supply Voltage Max:
28V
Operating Temperature Min:
-40°C
Operating Temperature Max:
150°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
AEC-Q100
MSL:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000318

Alternatives

Motor Driver, Half Bridge, 8V to 18V supply, 42A/1 Output, TO-263-7

INFINEON

Cut Tape
522 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php352.30 10+ Php283.60 25+ Php278.20 100+ Php258.20 more…

Buy

Motor Driver, Half Bridge, 8V to 18V supply, 1 Output, TO-263-7

INFINEON

Cut Tape
319 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php390.60 10+ Php314.00 25+ Php308.60 100+ Php286.50 more…

Buy

Associated Products