Low

ILLINOIS CAPACITOR  226CKR063M  ALUMINUM ELECTROLYTIC CAPACITOR 22UF, 63V, 20%, RADIAL

ILLINOIS CAPACITOR 226CKR063M
Technical Data Sheet (209.29KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
22µF
Voltage Rating:
63V
Product Range:
CKR Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
6.3mm
Packaging:
Each
Lead Spacing:
2.5mm
Height:
11mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Lifetime @ Temperature:
2000 hours @ 85°C
ESR:
6.029ohm
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.000681

Alternatives

Electrolytic Capacitor, 22 µF, 63 V, MCGPR Series, ± 20%, Radial Leaded, 6.3 mm

MULTICOMP

6,406 in stock

Price for: Each

10+ Php5.70 50+ Php5.20 100+ Php4.60 500+ Php3.90 more…

Buy

Associated Products