Low

ILLINOIS CAPACITOR  104MPR400K  CAPACITOR POLYPROPYLENE PP FILM 0.1UF, 400V, 10%, RADIAL

ILLINOIS CAPACITOR 104MPR400K
Technical Data Sheet (374.45KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
0.1µF
Capacitor Dielectric Type:
PP (Polypropylene)
Voltage Rating:
400V
Product Range:
MPR Series
Capacitance Tolerance:
± 10%
Capacitor Terminals:
Radial Leaded
Packaging:
Each
Lead Spacing:
15mm
Capacitor Case Style:
Disc
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322300
Weight (kg):
.001412

Associated Products