Low

HONEYWELL  TSCSNBN030PGUCV  Pressure Sensor, Trustability, Analogue, 30 psi, Gauge, 5 VDC, Dual Axial, 600 µA

HONEYWELL TSCSNBN030PGUCV
Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
TSCSNBN030PGUCV
Order Code:
2420188
Product Range
TSC Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Sensor Output:
Analogue
Operating Pressure Max:
30psi
Pressure Measurement Type:
Gauge
Voltage Rating:
5VDC
Port Style:
Dual Axial
Supply Current:
600µA
Product Range:
TSC Series
Termination Type:
SIP
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
90262040
Weight (kg):
.006577

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.