Low

HONEYWELL  TBPDANS005PGUCV  Pressure Sensor, Unamplified, Analogue, 5 psi, Gauge, 5 VDC, Single Axial Barbed, 600 µA

HONEYWELL TBPDANS005PGUCV
Technical Data Sheet (1.49MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TBPDANS005PGUCV is a basic board mount piezoresistive silicon Pressure Sensor, offers infinite resolution of the pressure signal. This will operate as specified from -40 to 125°C (-40 to 257°F). The sensor measures gage pressures. The gage pressure sensor is referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. Intended for use with non-corrosive, non-ionic gases, such as air and other dry gasses.
  • Unamplified signal conditioning
  • 30psi overpressure
  • 2.5kR typical output resistance
  • Temperature compensated
  • Static sensitive
Do not use this product as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.

Product Information

Sensor Output:
Analogue
Operating Pressure Max:
5psi
Pressure Measurement Type:
Gauge
Voltage Rating:
5VDC
Port Style:
Single Axial Barbed
Supply Current:
600µA
Product Range:
TBP Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Medical;
  • HVAC;
  • Automation & Process Control;
  • Industrial;
  • Commercial

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
90262040
Weight (kg):
.002

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.