Low

HONEYWELL  LSD1A  LIMIT SWITCH, PLUNGER, SPDT

Technical Data Sheet (8.13MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

HONEYWELL LSD1A
Video

Product Information

Limit Switch Actuator:
Roller Plunger
Operating Force Max:
17.79N
Contact Voltage AC Max:
600V
Contact Current AC Max:
10A
Contact Voltage DC Max:
250V
Contact Current DC Max:
10A
Product Range:
-
Contact Configuration:
SPDT-1NO, SPDT-NC
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85365005
Weight (kg):
.693997

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.