Low

HONEYWELL  3LS1  LIMIT SWITCH, SIDE ROLLER PLUNGER, SPDT

HONEYWELL 3LS1
Technical Data Sheet (4.67MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Limit Switch Actuator:
Side Roller Plunger
Operating Force Max:
40.03N
Contact Voltage AC Max:
480V
Contact Current AC Max:
10A
Contact Voltage DC Max:
550V
Contact Current DC Max:
800mA
Product Range:
-
Contact Configuration:
SPDT-1NO, SPDT-NC
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
0
Weight (kg):
.362874

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.