Low

HONEYWELL  1LS56  LIMIT SWITCH, SIDE ROTARY, SPDT-1NO/1NC

HONEYWELL 1LS56
Technical Data Sheet (4.67MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Limit Switch Actuator:
Side Rotary
Operating Force Max:
0.11N-m
Contact Voltage AC Max:
480V
Contact Current AC Max:
10A
Contact Voltage DC Max:
-
Contact Current DC Max:
-
Product Range:
LS Series
Contact Configuration:
SPDT-1NO, SPDT-NC
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
0
Weight (kg):
.453139

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.