Low

HOFFMAN ENCLOSURES  HJ1008HWLG  ENCLOSURE, JUNCTION BOX, FIBERGLASS GRAY

HOFFMAN ENCLOSURES HJ1008HWLG
HOFFMAN ENCLOSURES HJ1008HWLG
Technical Data Sheet (287.63KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

HOFFMAN ENCLOSURES HJ1008HWLG
HOFFMAN ENCLOSURES HJ1008HWLG

Product Information

Enclosure Type:
Junction Box
External Height - Metric:
287mm
External Width - Metric:
236mm
External Depth - Metric:
138mm
Enclosure Material:
Fibreglass
IP Rating:
IP66
NEMA Rating:
13
Body Colour:
Grey
External Height - Imperial:
11.31"
External Width - Imperial:
9.31"
External Depth - Imperial:
5.43"
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
0
Weight (kg):
2.087

Alternatives

ENCLOSURE, JUNCTION BOX, FIBERGLASS GRAY

HOFFMAN ENCLOSURES

15 in stock

Price for: Each

1+ Php5,879.20

Buy