Low

HOFFMAN ENCLOSURES  A14086CHFL  ENCLOSURE, JUNCTION BOX, STEEL, GREY

HOFFMAN ENCLOSURES A14086CHFL
HOFFMAN ENCLOSURES A14086CHFL
Technical Data Sheet (466.98KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

HOFFMAN ENCLOSURES A14086CHFL
HOFFMAN ENCLOSURES A14086CHFL

Product Information

Enclosure Type:
Junction Box
IP Rating:
IP66
NEMA Rating:
12
External Height - Metric:
356mm
External Width - Metric:
203mm
External Depth - Metric:
152mm
Enclosure Material:
Steel
Body Colour:
Grey
External Height - Imperial:
14"
External Width - Imperial:
8"
External Depth - Imperial:
6"
Product Range:
-
No. of Switch Holes:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
73102990
Weight (kg):
5.533827

Associated Products