Low

HIROSE(HRS)  U.FL-2LP-04K1T-A-(300)  RF / Coaxial Cable Assembly, U.FL Plug, U.FL Plug, 0.81mm, 50 ohm, 11.81 ", 300 mm

HIROSE(HRS) U.FL-2LP-04K1T-A-(300)
Manufacturer Part No:
U.FL-2LP-04K1T-A-(300)
Order Code:
1688070
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The U.FL-2LP-04K1T-A-(300) is a 300mm Cable Assembly with U.FL male to U.FL male connectors, silver-plated shell and white jacket.
  • 50R Impedance
  • 500MR at 100VDC Minimum insulation resistance
  • -40 to 90°C Operating temperature range

Product Information

Connector Type A:
U.FL Plug
Connector Type B:
U.FL Plug
Coaxial Cable Type:
0.81mm
Impedance:
50ohm
Cable Length - Imperial:
11.81"
Cable Length - Metric:
300mm
Jacket Colour:
White
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85442000
Weight (kg):
.00052

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.