Low

HIROSE(HRS)  FI40B-2015S(50)  Wire-To-Board Connector, Half Pitch, FI Series, 15 Contacts, Plug, 1.27 mm, Solder, 2 Rows

HIROSE(HRS) FI40B-2015S(50)
HIROSE(HRS) FI40B-2015S(50)
Technical Data Sheet (1.13MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

HIROSE(HRS) FI40B-2015S(50)
HIROSE(HRS) FI40B-2015S(50)

Product Information

Product Range:
FI Series
No. of Contacts:
15Contacts
Gender:
Plug
Pitch Spacing:
1.27mm
Contact Termination Type:
Solder
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85389099
Weight (kg):
.0036

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.