Low

HEXWAX  TEACLIPPER-PIC-LV-PT  IC, PIC PROG, LO-VOLT, TQFP-64

HEXWAX TEACLIPPER-PIC-LV-PT
Technical Data Sheet (1000.84KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TEACLIPPER-PIC-LV-PT is a TEAclipper/PIC low voltage core processor. This allow custom field programming products to be manufactured in applications where a different form factor is required to the TEAclipper/PIC. TEAclipper/PIC devices make it easy to sell code written for PICs and also to deliver updates to products already delivered to customers. For applications where the technology is required in other formats. The HexWax explorer application is used to load TEAclippers with firmware. PICs are then programmed by temporarily inserting the TEAclipper into the target devices circuit. The connection can be a PCB header or simply leaning against plate through holes on a PCB. For prototyping, TEAclippers can be inserted into breadboards.
  • Based on the PIC18F66J16 microcontroller
  • 64pin TQFP package
  • TEAclipper/PI-LV-PT can only generate Vpp programming voltages up to the target board Vdd

Product Information

Silicon Manufacturer:
Hexwax
Core Architecture:
PIC
Core Sub-Architecture:
PIC18
Silicon Core Number:
PIC18F66J16
Silicon Family Name:
PIC
No. of Bits:
8bit
Kit Contents:
Board
Product Range:
-
Features:
No Resonator, Programming Voltages of up to 13V
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Embedded Design & Development

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423245
Weight (kg):
.001

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.