New to element14? Start here
2014/09/23

Spotted an Error? Print Page Share this page

HARTING - 15 21 032 2601 000 - RECEPTACLE, SMD, VERTICAL, 1.27MM, 32WAY

HARTING15 21 032 2601 000
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
HARTING
Order Code:
2311475
Manufacturer Part No:
15 21 032 2601 000
Product Information
  • RECEPTACLE, SMD, VERTICAL, 1.27MM, 32WAY
  • Product Range: HARTING - har-flex Series
  • Contact Termination: Surface Mount Vertical
  • Gender: Receptacle
  • No. of Contacts: 32
  • No. of Rows: 2
  • Pitch Spacing: 1.27mm
  • Contact Plating: Gold
  • Contact Material: -
  • SVHC: No SVHC (16-Jun-2014)
  • Packaging: Cut Tape
Find Similar Products grouped by common attributes

Availability

Availability: SG 0 UK 184

Price For: 1 Cut tape

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Unit Price: Php400.70  

  1. Qty

Price

Qty List Price
1  - 9 Php400.70
10  - 49 Php302.90
50  - 99 Php269.70
100  - 249 Php254.90
250  - 499 Php214.10
500  - 1999 Php190.70
2000  - 2999 Php183.50
3000+  Php168.70
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
15 11 032 2601 000

HARTING

PLUG, SMD, VERTICAL, 1.27MM, 32WAY

Product Range:HARTING - har-flex Series; Contact Termination:Surface Mount Vertical; Gender:Plug; No. of Contacts:32; No. of Rows:2;

UK 536
SG 0
Price
For: 1 Cut tape
1+
Php346.40
10+
Php261.60
50+
Php232.00
100+
Php217.20
more...
15 12 032 2601 000

HARTING

PLUG, SMD, VERTICAL, 1.27MM, 32WAY

Product Range:HARTING - har-flex Series; Contact Termination:Surface Mount Vertical; Gender:Plug; No. of Contacts:32; No. of Rows:2;

UK 501
SG 0
Price
For: 1 Cut tape
1+
Php353.60
10+
Php266.50
50+
Php236.00
100+
Php221.20
more...
15 15 032 2601 000

HARTING

PLUG, SMD, RIGHT ANGLE, 1.27MM, 32WAY

Product Range:HARTING - har-flex Series; Contact Termination:Surface Mount Vertical; Gender:Plug; No. of Contacts:32; No. of Rows:2;

UK 289
SG 0
Price
For: 1 Cut tape
1+
Php333.80
10+
Php250.80
50+
Php222.10
100+
Php209.10
more...
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(HARTING) OR (Wire-To-Board Connectors) OR (15 21 032 2601 000)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----
Year End Clearance Sale!
 

Product Accessories

HARTING 15 11 032 2601 000
1 Cut tape
Php346.40
HARTING 15 12 032 2601 000
1 Cut tape
Php353.60
HARTING 15 15 032 2601 000
1 Cut tape
Php333.80