Low

HARTING  09 64 322 7800  FILTERED D SUB, PLUG, 25POS

HARTING 09 64 322 7800
Manufacturer:
HARTING HARTING
Manufacturer Part No:
09 64 322 7800
Order Code:
2081706
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
Subminiature D Filter
D Sub Shell Size:
DB
Gender:
Plug
No. of Contacts:
25Contacts
Capacitance:
-
Connector Body Material:
Steel Body
Contact Termination Type:
Through Hole
Contact Plating:
-
Contact Material:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.017019

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.