Low

HAMLIN  59135-2-T-02-A  REED SENSOR, HI TEMP, FLANGE, NO, HV

HAMLIN 59135-2-T-02-A
Manufacturer:
HAMLIN HAMLIN
Manufacturer Part No:
59135-2-T-02-A
Order Code:
5541116
Product Range
59135 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 59135 series 2-part magnetically operated Proximity Sensor features high temperature, flange mount, high temperature rated, cross-slotted mounting holes for optimum adjustability, standard, high voltage or changeover contacts, customer defined sensitiv...
  • No standby power requirement
  • Operates through non-ferrous materials such as wood, plastic or aluminium
  • Simple installation and adjustment

Product Information

Sensing Range Max:
18mm
Sensor Mounting:
-
Operating Temperature Min:
-20°C
Operating Temperature Max:
150°C
Supply Current:
500mA
Product Range:
59135 Series
Sensor Input:
Magnetic
Supply Voltage DC Max:
300
Sensing Range:
17mm to 23mm
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Security;
  • Industrial;
  • Automation & Process Control

Legislation and Environmental

Country of Origin:
Switzerland

Country in which last significant manufacturing process was carried out

Tariff No:
85365019
Weight (kg):
.010795

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.