Low

GLOBAL MEASUREMENT AND CONTROL  91-9642-27  Wire, Equipment, Yellow, 24 AWG, 0.22 mm², 7 x 0.2mm, 82 ft, 25 m

GLOBAL MEASUREMENT AND CONTROL 91-9642-27
Technical Data Sheet (35.37KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Yellow
Wire Gauge:
24AWG
Conductor Area CSA:
0.22mm²
No. of Max Strands x Strand Size:
7 x 0.2mm
Reel Length (Imperial):
82ft
Reel Length (Metric):
25m
Voltage Rating:
300V
Jacket Material:
PTFE
Conductor Material:
Copper
External Diameter:
0.95mm
Approval Specification:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Italy

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
.1

Alternatives

Wire, Equipment, Yellow, 24 AWG, 0.22 mm², 7 x 0.2mm, 82 ft, 25 m

BRAND REX

27 in stock

Price for: Reel of 1

1+ Php913.50 5+ Php848.00 10+ Php771.30 25+ Php718.50

Buy

Wire, Equipment, Yellow, 24 AWG, 0.22 mm², 7 x 0.2mm, 328 ft, 100 m

BRAND REX

15 in stock

Price for: Reel of 1

1+ Php3,022.90 5+ Php2,851.50 10+ Php2,666.10 25+ Php2,518.70

Buy