Low

FUJITSU  MB9BF106RAPMC-G-JNE1  32 Bit Microcontroller, ARM Cortex-M3, 80 MHz, 512 KB, 64 KB, 120 Pins, LQFP

FUJITSU MB9BF106RAPMC-G-JNE1
Technical Data Sheet (1010.32KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Architecture:
ARM Cortex-M3
CPU Speed:
80MHz
Program Memory Size:
512KB
RAM Memory Size:
64KB
No. of Pins:
120Pins
MCU Case Style:
LQFP
No. of I/O's:
100I/O's
Embedded Interface Type:
I2C, LIN, SPI, UART
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Packaging:
Each
Product Range:
ARM Cortex-M3 Microcontrollers
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.000175

Associated Products