Low

FUJITSU  MB86276PB-GS-ZE1  CONTROLLER, GRAPHDISPLAY, BGA-320

FUJITSU MB86276PB-GS-ZE1
Technical Data Sheet (219.07KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
MPU Core Size:
-
Program Memory Size:
-
No. of Pins:
320Pins
MPU Case Style:
BGA
Supply Voltage Min:
1.8V
Supply Voltage Max:
3.3V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
CPU Speed:
-
Embedded Interface Type:
I2C, Serial
Packaging:
Each
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.0027