Low

FUJI ELECTRIC  FGW40N120VD  IGBT Single Transistor, 63 A, 1.85 V, 340 W, 1.2 kV, TO-247, 3 Pins

FUJI ELECTRIC FGW40N120VD
Manufacturer Part No:
FGW40N120VD
Order Code:
2414412
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

DC Collector Current:
63A
Collector Emitter Saturation Voltage Vce(on):
1.85V
Power Dissipation Pd:
340W
Collector Emitter Voltage V(br)ceo:
1.2kV
Transistor Case Style:
TO-247
No. of Pins:
3Pins
Operating Temperature Max:
175°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.0003

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.