Low

NXP  MK40DX64VLH7  32 Bit Microcontroller, ARM Cortex-M4, 72 MHz, 64 KB, 16 KB, 64 Pins, LQFP

Manufacturer:
NXP NXP
Manufacturer Part No:
MK40DX64VLH7
Order Code:
2133626
Technical Datasheet:
See all Technical Docs
NXP MK40DX64VLH7
Video

Image is for illustrative purposes only. Please refer to product description.

Product Information

Architecture:
ARM Cortex-M4
No. of Bits:
32bit
CPU Speed:
72MHz
Program Memory Size:
64KB
RAM Memory Size:
16KB
No. of Pins:
64Pins
MCU Case Style:
LQFP
No. of I/O's:
36I/O's
Embedded Interface Type:
CAN, I2C, I2S, SPI, UART, USB
Supply Voltage Min:
1.71V
Supply Voltage Max:
3.6V
Packaging:
Each
Product Range:
Kinetis ARM Cortex-M4 Microcontrollers
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.008889

Associated Products