Low

NXP  MK10DX32VLF5  32 Bit Microcontroller, ARM Cortex-M4, 50 MHz, 32 KB, 8 KB, 48 Pins, LQFP

Manufacturer:
NXP NXP
Manufacturer Part No:
MK10DX32VLF5
Order Code:
2133533
Product Range
Kinetis K Series
NXP MK10DX32VLF5
Video

Image is for illustrative purposes only. Please refer to product description.

Product Information

Architecture:
ARM Cortex-M4
No. of Bits:
32bit
CPU Speed:
50MHz
Program Memory Size:
32KB
RAM Memory Size:
8KB
No. of Pins:
48Pins
MCU Case Style:
LQFP
No. of I/O's:
33I/O's
Embedded Interface Type:
I2C, SPI, UART
Supply Voltage Min:
1.71V
Supply Voltage Max:
3.6V
Packaging:
Each
Product Range:
Kinetis ARM Cortex-M4 Microcontrollers
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.008889

Associated Products